Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03480Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86T1699
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03480Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86T1699
Technical Datasheet
Product Range-
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2023)
Product Overview
Individual Banana Plug (red) Perfect for a variety of applications including test equipment, benchtop power supplies and speaker connections. Also available in black.
- Setscrew terminations
- 4mm Side hole for multiple connections
- Gold plated contacts
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Gender
Plug
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
