Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03744Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54X9853
Your Part Number
324 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03744Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54X9853
Technical Datasheet
Connector to Connector3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-15235 from Pro Signal is a 3ft black colour slim 3.5mm stereo cable. Slim plugs allow connections to fit on almost all styles of 3.5mm jacks, even without removing most cases.
- Ideal for recessed jack connections
- Gold plated
- Slim flexible cable with slim connector bodies
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
914mm
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
