Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR2510WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3455
Product RangeSBR25W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.260 |
| 25+ | $3.830 |
| 50+ | $3.640 |
| 100+ | $3.270 |
| 250+ | $2.870 |
| 500+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSBR2510WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.16AC3455
Product RangeSBR25W
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current430A
Operating Temperature Max150°C
Product RangeSBR25W
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
430A
Product Range
SBR25W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
