Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19989Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K3724
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
| 10+ | $25.060 |
| 25+ | $24.340 |
| 50+ | $21.970 |
| 100+ | $20.690 |
| 250+ | $18.190 |
| 500+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19989Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83K3724
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric3m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SPC19989
4 Products Found
Product Overview
The SPC19989 is a 3m orange duplex Fibre Optic Jumper Cable with ST to ST connectors. It has bend radius 10x's outer diameter resting 4-5x's pulling.
- ≤0.2dB at 1300nm Insertion loss
- 0.3dB Insertion loss (maximum)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
3m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
