Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.710 |
| 100+ | $35.390 |
| 250+ | $32.740 |
| 500+ | $32.240 |
| 1000+ | $28.250 |
| 2500+ | $24.260 |
| 5000+ | $23.260 |
Price for:Each
Minimum: 10
Multiple: 10
$367.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC19996Copy
Newark Part No.83K3731
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter62.5µm / 125µm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC19996 is a 4m orange duplex Fibre Optic Jumper Cable with ST to ST connectors. It has bend radius 10x's outer diameter resting 4-5x's pulling.
- ≤0.2dB at 1300nm Insertion loss
- 0.3dB Insertion loss (maximum)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SPC19996
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
