Print Page
Image is for illustrative purposes only. Please refer to product description.

36,704 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 250+ | $0.353 |
| 500+ | $0.316 |
| 1000+ | $0.283 |
| 5000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20480Copy
Newark Part No.93K5733
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
For Use WithAddress or Code Strip Line Plugs
Pitch Spacing2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC20480 is a 2-way single Microshunt Jumper for use with header strips. PBT +15% with UL94V-0 insulator and phosphor bronze contact with gold flash with black colour.
- 3A Current rating
- 1000Vrms AC Dielectric withstanding voltage
- 1000MΩ at 500VDC Insulation resistance
- 25mΩ Maximum contact resistance
- 1kg Maximum contact insertion force
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
For Use With
Address or Code Strip Line Plugs
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SPC20480
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
