Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20671Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04M7853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $462.440 |
| 250+ | $348.460 |
| 500+ | $311.670 |
| 1000+ | $279.200 |
| 5000+ | $253.960 |
Price for:Each
Minimum: 1
Multiple: 1
$462.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20671Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04M7853
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Coaxial Cable TypeRG8A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The SPC20671 is a 72-inch black RG-8A/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.8m
Connector Type A
BNC Straight Plug
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Cable Length - Imperial
6ft
Coaxial Cable Type
RG8A
Connector Type B
BNC Straight Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
