Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21344Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11M0539
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 100+ | $2.590 |
| 250+ | $2.340 |
| 500+ | $2.140 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21344Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11M0539
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter3.5mm
Connector Mounting-
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21344 is a 3.5mm PCB mount RCA/phono vertical threaded Audio Jack with silver plated brass terminal and black PBT housing.
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial, Signal Processing
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
-
Connector Body Material
Plastic Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
