Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22889Copy
Newark Part No.70M9342
Technical Datasheet
Fibre Optic Connector AST
Fibre Optic Connector BST
No. of Fibers1Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
1Fibres
Lead Length - Metric
3m
SVHC
No SVHC (23-Jan-2024)
Fibre Optic Connector B
ST
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
Technical Docs (1)
Alternatives for SPC22889
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
