Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 10C7DC/120V-10PK is a 120VAC Incandescent Lamp with DC bayonet (BA15d) lamp base. The 6S6 lamp with C-7A filament bulb, clear coating, 5000 hours average bulb life.
- 64 Lumens
- 0.083A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
120VAC
Bulb Size
C-7
Average Bulb Life
5000h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
BA15d
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
