Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No1669Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 20+ | $20.420 |
| 50+ | $16.700 |
| 100+ | $15.560 |
| 250+ | $14.130 |
| 500+ | $13.250 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$408.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1669Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92N3590
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max14AWG
Conductor Area CSA-
Product Range-
Insulator ColourBlue
Insulator MaterialPolyolefin
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (17-Jan-2023)
Stud Size - Imperial
#8
Wire Size AWG Max
14AWG
Product Range
-
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for 1669
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
