Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No3982Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84N1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $27.210 |
| 50+ | $22.240 |
| 100+ | $20.720 |
| 250+ | $18.820 |
| 500+ | $17.660 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$544.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3982Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84N1000
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product Range-
Insulator ColourYellow
Insulator MaterialPolyolefin
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
-
Insulator Material
Polyolefin
Technical Docs (1)
Alternatives for 3982
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
