Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No6S6/30V-10PKCopy
Newark Part No.53M5324
Technical Datasheet
Supply Voltage30V
Lamp Base TypeCandelabra Screw
Bulb SizeS-6
MSCP-
Average Bulb Life1500h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 6S6/30V-10PK is a 30V Incandescent Lamp with C-2A filament, S-6 bulb, 1500h Average bulb life, candelabra screw.
- 50 Lumens
- 0.2A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
30V
Bulb Size
S-6
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Candelabra Screw
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
