Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No6S6DC(120V)-10PKCopy
Newark Part No.53M5325
Technical Datasheet
Supply Voltage120V
Lamp Base TypeD.C. Bayonet
Bulb SizeS-6
MSCP3.1
Average Bulb Life1500h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 6S6DC(120V)-10PK
1 Product Found
Product Overview
The 6S6DC(120V)-10PK is a 120V Incandescent Lamp with C-7A filament, 3.1 mean spherical candle power, S-6 bulb, 1500 hours average bulb life.
- 6W Power rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
S-6
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
D.C. Bayonet
MSCP
3.1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
