Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCP-LB12-5-1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73M9587
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 25+ | $3.580 |
| 50+ | $3.160 |
| 100+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-LB12-5-1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.73M9587
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.2mm
Knob MaterialPlastic
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter12mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
12mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
3.2mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for CP-LB12-5-1D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
