Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDH-1-045Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.67R8916
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.836 |
| 25+ | $0.784 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDH-1-045Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.67R8916
Technical Datasheet
Product Range-
Screw Length10.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell Size-
SVHCTo Be Advised
Product Overview
The DH-1-045 is a Lock Post Set made up of nickel-plated brass body for use with the slide lock plates. It has nickel-plated steel nut/flat washer/split washer and 4-40 UNC-2A thread size.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
10.6mm
Thread Size - Imperial
4-40 UNC-2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
