Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoHMFB-6-375ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93N2194
Product RangeMC Hex Brass Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $92.620 |
| 5+ | $88.920 |
| 10+ | $85.210 |
| 25+ | $81.510 |
| 50+ | $77.810 |
| 100+ | $74.090 |
| 250+ | $70.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$92.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoHMFB-6-375ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93N2194
Product RangeMC Hex Brass Series
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length9.525mm
Overall Length15.875mm
External Width6.35mm
Product RangeMC Hex Brass Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HMFB-6-375A is a 6-32 male to female Hex Standoff made of brass with nickel plated finish.
- 0.25" Internal thread depth
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
6-32
Body Length
9.525mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
15.875mm
Product Range
MC Hex Brass Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
