Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001573Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8464
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $23.650 |
| 10+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001573Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8464
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial10.6CFM
Bearing TypeBall Bearing
Air Flow - CFM10.6CFM
Flow Rate - Metric18.02m³/h
Noise Rating17.1dBA
Power Rating390mW
Rated Speed2300rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP RatingIP56
Air Flow - m3/min0.31m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
10.6CFM
Air Flow - CFM
10.6CFM
Noise Rating
17.1dBA
Rated Speed
2300rpm
Current Rating
32mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
18.02m³/h
Power Rating
390mW
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
