Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001630Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8521
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $77.590 |
| 10+ | $73.020 |
| 50+ | $65.890 |
| 100+ | $61.320 |
| 250+ | $55.470 |
Price for:Each
Minimum: 1
Multiple: 1
$77.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001630Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8521
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial50.3CFM
Flow Rate - Metric85.51m³/h
Air Flow - CFM50.3CFM
Noise Rating41.1dBA
Power Rating2.28W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP68
Air Flow - m3/min1.426m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
85.51m³/h
Noise Rating
41.1dBA
Rated Speed
4100rpm
Current Rating
190mA
Air Flow - m3/min
1.426m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
50.3CFM
Air Flow - CFM
50.3CFM
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
