Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001632Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8523
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $84.140 |
| 10+ | $79.330 |
| 50+ | $71.850 |
| 100+ | $67.040 |
| 250+ | $60.900 |
Price for:Each
Minimum: 1
Multiple: 1
$84.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001632Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8523
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial70CFM
Air Flow - CFM70CFM
Flow Rate - Metric119m³/h
Noise Rating45dBA
Power Rating3.6W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP68
Air Flow - m3/min1.99m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
70CFM
Noise Rating
45dBA
Rated Speed
4200rpm
Current Rating
300mA
Air Flow - m3/min
1.99m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
70CFM
Flow Rate - Metric
119m³/h
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
