Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011519Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $16.250 |
Price for:Each
Minimum: 200
Multiple: 200
$3,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011519Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5486
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial19.3CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM19.3CFM
Noise Rating30dBA
Power Rating1.13W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating47mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
19.3CFM
Air Flow - CFM
19.3CFM
Power Rating
1.13W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Precision Ball Bearing
Noise Rating
30dBA
Rated Speed
3800rpm
Current Rating
47mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
