Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23298Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75M2186
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 40+ | $52.450 |
| 50+ | $47.510 |
| 100+ | $44.330 |
| 250+ | $40.270 |
Price for:Each
Minimum: 40
Multiple: 40
$2,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23298Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75M2186
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial120CFM
Flow Rate - Metric3.398m³/min
Air Flow - CFM120CFM
Noise Rating48dBA
Power Rating6.5W
Rated Speed3600rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating540mA
IP Rating-
Air Flow - m3/min3.398m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC23298 is a Tube-axial DC Fan with precision ball bearing system and lead wire terminals. It features brushless shaded 4-pole motor construction.
- UL94V-0 Flammability rated thermoplastic PBT impeller, frame and bobbin
- Counter-clockwise direction of rotation
- Automatic restart capability
- 10MΩ at 500VDC Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
3.398m³/min
Noise Rating
48dBA
Rated Speed
3600rpm
Current Rating
540mA
Air Flow - m3/min
3.398m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
120CFM
Air Flow - CFM
120CFM
Power Rating
6.5W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC23298
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
