Print Page
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.940 |
| 10+ | $68.430 |
| 25+ | $60.640 |
| 50+ | $56.470 |
| 100+ | $51.460 |
Price for:Each
Minimum: 1
Multiple: 1
$70.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAB2123-HBT.GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12N2287
Product RangeMCAB2123
Technical Datasheet
Blower TypeFlatpak
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth37mm
Air Flow - CFM22CFM
Flow Rate - Metric0.62m³/min
Flow Rate - Imperial22CFM
Air Flow - m3/min0.62m³/min
Noise Rating50dBA
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeMCAB2123
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCAB2123-HBT.GN is a medium speed AC Fan Blower with sleeve bearing system. It features shaded motor design and die-cast aluminium frame, impeller made from thermoplastic PBT.
- Auto restart
- Impedance protection
- 2900RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blower Type
Flatpak
Voltage Type
AC
External Depth
37mm
Flow Rate - Metric
0.62m³/min
Air Flow - m3/min
0.62m³/min
Bearing Type
Ball Bearing
Power Rating
18W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
240VAC
Fan Frame Size
120mm
Air Flow - CFM
22CFM
Flow Rate - Imperial
22CFM
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
MCAB2123
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

