Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15131Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79K4746
Your Part Number
181 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 100+ | $15.390 |
| 250+ | $14.140 |
| 500+ | $13.000 |
| 1000+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15131Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79K4746
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15131 is a 62-way D-sub Plug with gold-plated brass contacts. It is designed for applications where space and weight are prime considerations. Connectors intermate with corresponding contact types. This D-sub plug comes with a glass-filled PBT insulator (UL94V-0) and tin-plated steel shell.
- 1000MΩ at 500VDC Minimum insulation resistance
- Accepts 24 to 20AWG wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15131
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
