Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19948Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3691
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $38.530 |
| 25+ | $36.780 |
| 50+ | $32.560 |
| 100+ | $30.650 |
| 250+ | $30.070 |
Price for:Each
Minimum: 1
Multiple: 1
$38.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19948Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3691
Technical Datasheet
Connector to ConnectorDVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19948 is a Digital Video Interface (DVD) Cable Assembly features DVI-D single link plug on either side of the 28AWG braid shield cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Connector to Connector
DVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
