Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21592Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11M2209
Product RangeMC Round Aluminium Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $89.780 |
| 25+ | $85.880 |
| 50+ | $81.970 |
| 100+ | $78.070 |
| 250+ | $74.170 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$897.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21592Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11M2209
Product RangeMC Round Aluminium Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female
Body Length38.1mm
Overall Length38.1mm
External Width6.35mm
Product RangeMC Round Aluminium Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
38.1mm
External Width
6.35mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
38.1mm
Product Range
MC Round Aluminium Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
