Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
Product Overview
The SPC22219 is a 12ft blue Patch Cord with RJ45 plug on each end. This cable comes with the 4-twist pair 26AWG 7/34 stranded tinned copper conductors, polyolefin insulation and a PVC jacket.
- 13.5PF/FT at 1MHz Mutual capacitance
- 1500Vrms Minimum dielectric withstanding
- 42.6Ω/1000 Maximum DC resistance (DCR)
- 68% Velocity of propagation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
3.7m
Cable Length - Imperial
12ft
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
