Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R223MC
Newark Part No.20T0579
Product Range2200RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $1.140 |
1000+ | $1.130 |
2000+ | $1.080 |
4000+ | $1.070 |
6000+ | $1.040 |
10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R223MC
Newark Part No.20T0579
Product Range2200RM Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.81A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case7.8mm x 7mm x 7.5mm
Product Range2200RM Series
DC Resistance Max90mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 7.5mm
DC Resistance Max
90mohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
1.81A
Saturation Current (Isat)
-
Product Range
2200RM Series
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 22R223MC
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate