Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33102CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T3184
Product Range3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 100+ | $4.230 |
| 250+ | $3.920 |
| 500+ | $3.700 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33102CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76T3184
Product Range3300 Series
Product Range3300 Series
Inductance1mH
RMS Current (Irms)760mA
DC Resistance Max0.221ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3300 Series
RMS Current (Irms)
760mA
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.221ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 33102C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
