Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45682C
Newark Part No.12N1329
Product Range4500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.862 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$862.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No45682C
Newark Part No.12N1329
Product Range4500 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4500 Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
DC Resistance Max0.066ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
4500 Series
DC Resistance Max
0.066ohm
Product Length
7.3mm
Product Height
3.55mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
-
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
Inductance Tolerance
± 30%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate