Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JVCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32T2094
Product Range78253/35JVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.220 |
| 100+ | $6.030 |
| 250+ | $5.810 |
| 500+ | $5.660 |
| 1250+ | $5.490 |
Price for:Each
Minimum: 50
Multiple: 50
$311.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JVCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32T2094
Product Range78253/35JVC Series
Technical Datasheet
Inductance710µH
SMPS Transformer TypeToroidal Converter
Current Rating100mA
Frequency Range500kHz
Power Rating-
Isolation Voltage4kV
Primary Voltages3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/35JVC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
710µH
Current Rating
100mA
Power Rating
-
Primary Voltages
3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253/35JVC Series
Technical Docs (2)
Alternatives for 78253/35JVC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
