Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/2CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62K1044
Product Range78604/2C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.440 |
| 100+ | $2.330 |
| 250+ | $2.190 |
| 500+ | $2.070 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 50
Multiple: 50
$122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78604/2CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62K1044
Product Range78604/2C Series
Technical Datasheet
Turns Ratio2:1
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78604/2C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
500µH
ET Constant
10Vµs
Product Range
78604/2C Series
Technical Docs (2)
Alternatives for 78604/2C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
