Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78613/16CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K1062
Product Range78613/16C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.950 |
| 250+ | $3.610 |
| 500+ | $3.400 |
| 1250+ | $3.230 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 50
Multiple: 50
$197.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78613/16CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62K1062
Product Range78613/16C Series
Technical Datasheet
Turns Ratio1CT:1
Inductance4mH
DC Resistance0.88ohm
ET Constant28Vµs
Isolation Voltage1kV
Product Range78613/16C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
Turns Ratio
1CT:1
DC Resistance
0.88ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
4mH
ET Constant
28Vµs
Product Range
78613/16C Series
Technical Docs (3)
Alternatives for 78613/16C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
