
Notify me when back in stock
| Quantity | Price |
|---|---|
| 108+ | $70.230 |
| 250+ | $65.470 |
Product Information
Product Overview
The DCA5-20PC-1-DC1-RL-C is a 500A sub-miniature DC Ammeter with LED display and +5 to 40VDC non-isolated power. The DCA5-20PC series ammeter are housed in 1.38 x 0.88-inch rugged packages that feature a large, 0.37-inch high, LED display. The display visibility is not compromised in any way: the display can be easily read at distances up to 15ft. All input and power supply connections are made by way of two screw-style terminal blocks. For added flexibility, computer-style jumpers are provided for range-specific decimal point assignments. To ensure trouble free installation include reverse-polarity protected power supply inputs.
- Completely self-contained
- Factory calibrated
- Digital upgrade for analog meters
Applications
Metering, Test & Measurement, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-1/2
0A to 5A / 0A to 50A / 0A to 500A
21.29mm
5VDC
0°C
DATEL® DCA5-20PC Series
DC Current
9.4mm
33.93mm
40VDC
60°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for DCA5-20PC-1-DC1-RL-C
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
