Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9059
Cut Tape26Y9058
Product RangeMGJ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 23 | $29.760 | $684.48 |
| Total Price | $684.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 23+ | $29.760 |
| 25+ | $29.170 |
| 50+ | $28.570 |
| 100+ | $27.970 |
Full Reel
| Quantity | Price |
|---|---|
| 23+ | $29.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T05150505MC-R7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9059
Cut Tape26Y9058
Product RangeMGJ3 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 25V
Output Voltage - Output 35V
Output Current - Output 3120mA
Output Current - Output 2120mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width-
DC / DC Converter MountingSurface Mount Device
Height-
Depth-
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeMGJ3 Series
SVHCLead
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
120mA
Output Voltage - Output 3
5V
Output Current - Output 2
120mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
-
Input Voltage DC Max
9V
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Current - Output 3
120mA
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
-
Height
-
Input Voltage DC Min
4.5V
Product Range
MGJ3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
