Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T24150505MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9063
Re-Reel94X3844
Cut Tape94X3844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 92 | $29.720 | $2,734.24 |
| Total Price | $2,734.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 92+ | $29.720 |
| 100+ | $29.120 |
Full Reel
| Quantity | Price |
|---|---|
| 92+ | $27.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ3T24150505MC-R13Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel26Y9063
Re-Reel94X3844
Cut Tape94X3844
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max3W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1120mA
Output Voltage - Output 25V
Output Voltage - Output 35V
Output Current - Output 3120mA
Output Current - Output 2120mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width-
Height-
DC / DC Converter MountingSurface Mount Device
Depth-
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
120mA
Output Voltage - Output 3
5V
Output Current - Output 2
120mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
-
Depth
-
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Current - Output 3
120mA
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
-
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
