
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25 | $24.410 | $610.25 |
| Total Price | $610.25 | ||
| Quantity | Price |
|---|---|
| 25+ | $24.410 |
| Quantity | Price |
|---|---|
| 25+ | $25.920 |
Product Information
Product Overview
The MGJ6D122005WMC-R7 from Murata Power Solutions is a MGJ6 14mm series 10.2KVDC isolated 6W gate drive SM DC to DC converter. With 14mm creepage and clearance distances and reinforced insulation rating of 690VAC, the MGJ6 14mm is ideally suited for use in higher efficiency 690VAC industrial electrical distribution systems. The MGJ6 series of DC to DC converters is ideal for powering 'high side' and 'low side' gate drive circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ6 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters.
- Input voltage range from 9VDC to 18VDC, nominal input voltage is 12V
- Optimised bipolar output voltages for SiC, characterised partial discharge performance
- Configurable +20V/-5V dual outputs for all gate drive applications
- Rated output current is 240mA (output1), 240mA (output2)
- Output power is 4.8W (output1), 1.2W (output2)
- Load regulation is 5% typical and 10% max (output1), 5% typical and 10% max (output2)
- Typical ripple and noise is 105mVp-p (output1), 80mVp-p (output2)
- Input current at rated load is 620mA, efficiency is 80% typical, ultra low coupling capacitance 13pF
- Switching frequency is 100KHz, no opto feedback, characterised dv/dt immunity 80K/μs at 1.6KV
- Operating temperature range from -40°C to 105°C, DC link voltage is 3KVDC
Applications
Power Management, Motor Drive & Control
Technical Specifications
Gate Drive
2:1
2 Output
240mA
240mA
10.2kV
Fixed
9.15mm
45.98mm
18V
Lead
DIP
4.8W
20V
-5V
Unregulated
12V
27.81mm
Surface Mount Device
9V
MGJ6 Series
Technical Docs (2)
Alternatives for MGJ6D122005WMC-R7
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
