Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24150505MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42Y0696
Product RangeMGJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 23+ | $41.470 |
| 25+ | $41.040 |
| 50+ | $40.180 |
| 100+ | $38.440 |
| 250+ | $36.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 23
Multiple: 23
$953.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ6T24150505MC-R7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42Y0696
Product RangeMGJ6 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter Type-
Input Ratio2:1
Output Power Max6W
No. of Outputs3 Output
Output Voltage - Output 115V
Output Current - Output 1240mA
Output Voltage - Output 25V
Output Current - Output 2240mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width31.24mm
Height14.19mm
Depth22.61mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMGJ6 Series
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
2:1
No. of Outputs
3 Output
Output Current - Output 1
240mA
Output Current - Output 2
240mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
14.19mm
Input Voltage DC Min
18V
Product Range
MGJ6 Series
DC / DC Converter Type
-
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
5V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
31.24mm
Depth
22.61mm
Input Voltage DC Max
36V
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Alternatives for MGJ6T24150505MC-R7
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
