
| Quantity | Price |
|---|---|
| 3000+ | $1.300 |
Product Information
Product Overview
PicoBK™ MYRGP-W-RF 0.6A series inductor built-in synchronous step-down mini DC/DC converter. It integrates an inductor and a control IC in one tiny package (2.5mm×2.0mm, H=1.0mm). A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. The device is operated by 3MHz and includes 0.42ohm P-channel driver transistor and 0.52ohm N-channel switching transistor. With the built-in UVLO (undervoltage lock out) function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. It integrates CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the LX and VSS pins. Applications include mobile phones, smart phones, Bluetooth headsets, WiMAX PDAs, MIDs, UMPCs, portable game consoles, digital cameras, camcorders, electronic dictionaries.
- Nominal output voltage of 0.8V
- PWM control method
- Operating voltage range from 1.8V to 6V
- Output current is 600mA, oscillation frequency is 3MHz (+15%)
- Maximum duty cycle is 100%
- Low ESR ceramic capacitor
- Active high, built-in soft-start circuit, CL high speed auto discharge
- Current limiter circuit built-in (constant current and latching)
- Operating ambient temperature from -40 to 85°C
- During stand-by, the device is shutdown to reduce current consumption to as low as 1.0μA or less
Technical Specifications
ITE & Industrial
-
4V
Adjustable
6V
2.5mm
PicoBK MYRGP-W Series
Step Down, Module
900mV
600mA
1.8V
1mm
2mm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
