Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMR100CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3220
Product RangeNMR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $12.140 |
| 50+ | $11.890 |
| 100+ | $11.390 |
| 250+ | $10.760 |
Price for:Each
Minimum: 25
Multiple: 25
$303.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMR100CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3220
Product RangeNMR Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Product RangeNMR Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Nom5V
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6mm
Height10mm
Depth19.5mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NMR100C is a 1-output board-mount isolated DC to DC Converter for on-board distributed power systems. The NMR series 1W DC/DC converter is standard building block ideally suited for providing single rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. Surface mount technology and advanced materials produce rugged reliable performance.
- 1kVDC Isolation
- Efficiency up to 80%
- 0.90W/cm³ Power density
- Footprint from 1.71cm²
- Industry standard pinout
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Product Range
NMR Series
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
No SVHC (08-Jul-2021)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
6mm
Depth
19.5mm
Alternatives for NMR100C
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
