Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | PE25203A-VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel87AK5224 Cut Tape92AK5934 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $7.000 | $1,750.00 |
| Total Price | $1,750.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $7.000 |
| 500+ | $6.730 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $5.430 |
| 500+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | PE25203A-VCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel87AK5224 Cut Tape92AK5934 |
| Technical Datasheet | |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Charge Pump |
| Input Voltage Min | 5.7V |
| Input Voltage Max | 15V |
| Output Current | 4A |
| Max Output Current | 4A |
| IC Case / Package | WLCSP |
| No. of Pins | 21Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | - |
| Efficiency | 99% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | - |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | WLCSP |
| Automotive Qualification Standard | - |
| Switching Frequency | - |
Product Overview
PE25203A-V is a high-efficiency front-end DC-DC converter. It is an ultra-high efficiency charge pump that is configurable to divide down an input voltage by two or three and deliver up to 4A at up to 99% peak efficiency. It supports an input voltage range of 5.7V to 10V in divide-by-2 mode and 8.4V to 15V in divide-by-3 mode. It is used in applications such as two-cell and three-cell lithium platforms, ultrabook and notebook computers, full-size tablet computers, ultra-thin form factor designs, 12VIN point-of-load designs in networking and telecommunications.
- Proprietary architecture enables industry leading efficiency with an ultra-low profile
- Peak efficiency of 99%
- Pin selectable cycle skipping mode for improved light load efficiency
- Dynamically configurable under load in either divide by -2 or -3 modes
- Low EMI fixed-frequency operation under heavy load conditions
- Fully protected input under-voltage, output overcurrent and thermal shutdown
Technical Specifications
| Regulator Output Type | Fixed |
|---|---|
| Topology | Charge Pump |
| Input Voltage Max | 15V |
| Max Output Current | 4A |
| No. of Pins | 21Pins |
| Output Voltage Nom | - |
| Output Voltage Min | - |
| Switching Frequency Typ | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 5.7V |
| Output Current | 4A |
| IC Case / Package | WLCSP |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 99% |
| Operating Temperature Max | - |
| Qualification | - |
| DC / DC Converter IC Case | WLCSP |
| Switching Frequency | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
