Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650-28PCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.39AH6994
Product RangePQU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 120+ | $285.720 |
Price for:Each
Minimum: 120
Multiple: 120
$34,286.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650-28PCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.39AH6994
Product RangePQU Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Convection Cooling)450W
Power Rating (Forced Cooling)650W @ 300LFM
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 128V
Output Current - Output 123.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePQU Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Power Rating (Convection Cooling)
450W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PQU Series
No. of Outputs
1 Output
Power Rating (Forced Cooling)
650W @ 300LFM
Power Supply Output Type
Fixed
Output Current - Output 1
23.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
