Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1447509CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6450
Product Range1400 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 25+ | $7.250 |
| 100+ | $6.410 |
| 250+ | $6.130 |
| 500+ | $5.920 |
| 1000+ | $5.660 |
| 2500+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1447509CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6450
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)-
DC Resistance Max1.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
900mA
DC Resistance Max
1.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
