Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No19R476CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6479
Product Range1900R Series
Your Part Number
108 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.860 |
| 10+ | $3.280 |
| 25+ | $2.840 |
| 50+ | $2.770 |
| 100+ | $2.680 |
| 500+ | $2.570 |
| 1000+ | $2.490 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No19R476CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6479
Product Range1900R Series
Technical Datasheet
Product Range1900R Series
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)110mA
Saturation Current (Isat)-
DC Resistance Max36ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1900R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
110mA
DC Resistance Max
36ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
