Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No52305CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6576
Product Range5200 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $6.200 |
| 25+ | $5.610 |
| 50+ | $5.330 |
| 100+ | $5.110 |
| 500+ | $4.890 |
| 1000+ | $4.520 |
| 2500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No52305CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6576
Product Range5200 Series
Technical Datasheet
DC Current Rating3.5A
Inductance3mH
DC Resistance Max0.045ohm
Product Range5200 Series
Common Mode Filter Case25.5mm x 16.3mm x 31mm
Impedance-
Inductor Case / Package-
Product Length25.5mm
Product Width16.3mm
Product Height31mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.5A
DC Resistance Max
0.045ohm
Common Mode Filter Case
25.5mm x 16.3mm x 31mm
Inductor Case / Package
-
Product Width
16.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
3mH
Product Range
5200 Series
Impedance
-
Product Length
25.5mm
Product Height
31mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
