Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78615/8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ6683
Product Range78615/8C Series
Your Part Number
35 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $3.800 |
| 25+ | $3.530 |
| 50+ | $3.280 |
| 100+ | $2.940 |
| 500+ | $2.670 |
| 1000+ | $2.370 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78615/8CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ6683
Product Range78615/8C Series
Technical Datasheet
Turns Ratio1CT:1CT
Inductance1mH
DC Resistance0.45ohm
ET Constant15Vµs
Isolation Voltage1kV
Product Range78615/8C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
0.45ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
1mH
ET Constant
15Vµs
Product Range
78615/8C Series
Technical Docs (2)
Alternatives for 78615/8C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
