Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS4M00G56Z-A0Copy
Newark Part No.47AK1482
Product RangeCSTLS_G Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS4M00G56Z-A0Copy
Newark Part No.47AK1482
Product RangeCSTLS_G Series
Technical Datasheet
Frequency4MHz
Product RangeCSTLS_G Series
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (27-Jun-2024)
Technical Specifications
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
CSTLS_G Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
