Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE1E3RA472MN4AP01FCopy
Newark Part No.62AK5288
Product RangeDE1 Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $0.709 |
| 25+ | $0.704 |
| 50+ | $0.702 |
| 100+ | $0.697 |
| 500+ | $0.640 |
| 1000+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1E3RA472MN4AP01FCopy
Newark Part No.62AK5288
Product RangeDE1 Series
Capacitance4700pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y300VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeDE1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y1
Voltage Rating Y
300VAC
Capacitor Mounting
Through Hole
Product Range
DE1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
