Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252007F-1R5M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6620RL
Cut Tape57AC6620
Product RangeDFE252007F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.603 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.603 |
| 10+ | $0.546 |
| 25+ | $0.501 |
| 50+ | $0.448 |
| 100+ | $0.404 |
| 250+ | $0.354 |
| 500+ | $0.315 |
| 1000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252007F-1R5M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6620RL
Cut Tape57AC6620
Product RangeDFE252007F Series
Inductance1.5µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating1.7A
Inductor Case Style2.5mm x 2mm x 0.7mm
Product RangeDFE252007F Series
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2.5mm
Core MaterialIron
Product Width2mm
Product Height0.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Inductor Case Style
2.5mm x 2mm x 0.7mm
DC Resistance Max
0.132ohm
Product Length
2.5mm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Self Resonant Frequency
-
DC Current Rating
1.7A
Product Range
DFE252007F Series
Inductance Tolerance
± 20%
Core Material
Iron
Product Height
0.7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
