Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SN900HQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45Y5002RL
Cut Tape45Y5002
Product RangeDLW21SN Series
Your Part Number
12,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.745 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.745 |
| 10+ | $0.616 |
| 15+ | $0.580 |
| 25+ | $0.542 |
| 50+ | $0.528 |
| 125+ | $0.512 |
| 250+ | $0.476 |
| 500+ | $0.451 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN900HQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel45Y5002RL
Cut Tape45Y5002
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating280mA
Inductance-
DC Resistance Max0.41ohm
Product RangeDLW21SN Series
Impedance90ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
280mA
DC Resistance Max
0.41ohm
Impedance
90ohm
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW21SN Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
